
* Images are for reference only
RN 1/2W 499R F T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1/2W 499R F T/B
- JLCPCB Part #
- C49056481
- Package
- Plugin,D3.5xL9mm
- Description
- -65℃~+175℃ 499Ω 500mW Metal Film Resistor ±1% Plugin,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0210
600+
$0.0179
2000+
$0.0161
10000+
$0.0145
20000+
$0.0137
Welcome back, may I help you?